
Highlights & Details
Crane scales HFD
- Robust, high-resolution crane scales up to 12 tons
Technical specifications
- Weight range
12000 kg
- Product type
Crane scales
- Readability
1000 g
2000 g
5000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
12 V DC, 2500 mA
- Dim
(L x W x H) 180 x 584 x 180 mm
- Weight
22 kg
- Weight resolution
1000 g
- Calibratable
No
- Calibration service
963-133 H
- Weighing plate
Steel
- Width
584 mm
- Height
180 mm
- Length
180 mm
- Reproducibility
1 kg
2 kg
5 kg
- Type
HFD
- Features
Calibratable
- Type
HFD 10T-3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1696090 Kern HFD Crane scales HFD 10T-3 Weight range 12000 kg Readability 1000 g, 2000 g, 5000 g rechargeable, via PSU Multicolo
User & Safety Instructions
User & Safety Instructions 1696090 Kern HFD Crane scales HFD 10T-3 Weight range 12000 kg Readability 1000 g, 2000 g, 5000 g rechargeable, via PSU Multicolo
Information
Information 1696090 Kern HFD Crane scales HFD 10T-3 Weight range 12000 kg Readability 1000 g, 2000 g, 5000 g rechargeable, via PSU Multicolo
Description
Due to the stable design and robust design ideally suited for long-term use in an industrial environment
High mobility: thanks to battery operation and compact design suitable for use at several locations
Hold function: when weighing is at a standstill, the weight display automatically up to the pressing the HOLD button ' ' FROZEN ''
Taring: reset the display to "0" at stress level. Now be removed or added is displayed directly loads
Wireless remote control as standard. Range approx. 20 m. All functions (with the exception of the ON/OFF) are accessible. B × T × H 48 × 10 × 95 mm, batteries size AAA (2 × 1.5 V) Including
This text is machine translated.
Scope of delivery
- Battery & Power Supply














