
Highlights & Details
Crane scales HFD
- Robust, high-resolution crane scales up to 12 tons
Technical specifications
- Weight range
3000 kg
- Product type
Crane scales
- Readability
200 g
500 g
1000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
12 V, 2500 mA
- Dim
(L x W x H) 145 x 457 x 145 mm (incl. packaging)
- Weight
10 kg
- Weight resolution
1000 g
- Calibratable
No
- Calibration service
963-132 H
- Weighing plate
Steel
- Dim. (add. text)
incl. packaging
- Width
457 mm
- Height
145 mm
- Length
145 mm
- Reproducibility
0.2 kg
0.5 kg
1 kg
- Type
HFD
- Features
Calibratable
- Type
HFD 3T-3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1696106 Kern HFD Crane scales HFD 3T-3 Weight range 3000 kg Readability 200 g, 500 g, 1000 g rechargeable, via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1696106 Kern HFD Crane scales HFD 3T-3 Weight range 3000 kg Readability 200 g, 500 g, 1000 g rechargeable, via PSU Multicolour
Information
Information 1696106 Kern HFD Crane scales HFD 3T-3 Weight range 3000 kg Readability 200 g, 500 g, 1000 g rechargeable, via PSU Multicolour
Description
Due to the stable design and robust design ideally suited for long-term use in an industrial environment
High mobility: thanks to battery operation and compact design suitable for use at several locations
Hold function: when weighing is at a standstill, the weight display automatically up to the pressing the HOLD button ' ' FROZEN ''
Taring: reset the display to "0" at stress level. Now be removed or added is displayed directly loads
Wireless remote control as standard. Range approx. 20 m. All functions (with the exception of the ON/OFF) are accessible. B × T × H 48 × 10 × 95 mm, batteries size AAA (2 × 1.5 V) Including
This text is machine translated.
Scope of delivery
- Battery & Power Supply














