
Highlights & Details
Crane scales HFD
- Robust, high-resolution crane scales up to 12 tons
Technical specifications
- Weight range
6000 kg
- Product type
Crane scales
- Readability
500 g
1000 g
2000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
12 V DC, 2500 mA
- Dim
(L x W x H) 151 x 518 x 151 mm
- Weight
15 kg
- Weight resolution
500 g
- Calibratable
No
- Calibration service
963-133 H
- Weighing plate
Steel
- Width
518 mm
- Height
151 mm
- Length
151 mm
- Reproducibility
0.5 kg
1 kg
2 kg
- Type
HFD
- Features
Calibratable
- Type
HFD6T-3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1696187 Kern HFD Crane scales HFD 6T-3 Weight range 6000 kg Readability 500 g, 1000 g, 2000 g rechargeable, via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1696187 Kern HFD Crane scales HFD 6T-3 Weight range 6000 kg Readability 500 g, 1000 g, 2000 g rechargeable, via PSU Multicolour
Information
Information 1696187 Kern HFD Crane scales HFD 6T-3 Weight range 6000 kg Readability 500 g, 1000 g, 2000 g rechargeable, via PSU Multicolour
Description
Due to the stable design and robust design ideally suited for long-term use in an industrial environment
High mobility: thanks to battery operation and compact design suitable for use at several locations
Hold function: when weighing is at a standstill, the weight display automatically up to the pressing the HOLD button ' ' FROZEN ''
Taring: reset the display to "0" at stress level. Now be removed or added is displayed directly loads
Wireless remote control as standard. Range approx. 20 m. All functions (with the exception of the ON/OFF) are accessible. B × T × H 48 × 10 × 95 mm, batteries size AAA (2 × 1.5 V) Including
This text is machine translated.
Scope of delivery
- Battery & Power Supply














