
Highlights & Details
Platform scales IOC
- All-round platform scales with a variety of communication options and calibration approval [M]
Technical specifications
- Weight range
6 kg
- Product type
Platform scales
- Readability
1 g
2 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
100V-240V AC 50 / 60 Hz
- Dim
(L x W x H) 300 x 300 x 110 mm
- Weight
6 kg
- Weight resolution
1 g
- Calibratable
Yes
- Calibration service
963-128
- Weighing plate
Stainless steel
- Width
300 mm
- Height
110 mm
- Length
300 mm
- Reproducibility
0.001 kg
0.002 kg
- Type
IOC-M
- Features
Calibratable
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1696114 Kern IOC-M Platform scales IOC 6K-3M Weight range 6 kg Readability 1 g, 2 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1696114 Kern IOC-M Platform scales IOC 6K-3M Weight range 6 kg Readability 1 g, 2 g via PSU Multicolour
Information
Information 1696114 Kern IOC-M Platform scales IOC 6K-3M Weight range 6 kg Readability 1 g, 2 g via PSU Multicolour
Description
This text is machine translated.
Scope of delivery
- Power supply unit
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















