
Highlights & Details
Platform scales with stainless steel - IP68 evaluation unit, XL-Display, calibration approval [M] - also as high-resolution version with fine display
- Heavy industry standard suitable for harsh industrial use
- Evaluation unit: Stainless steel, very high protection class against dust and water IP68, for industrial applications, hygienic and easy to clean, with integrated power supply. Wall bracket as standard.
- Versatile positioning of the processing unit: E.g. free-standing or screwed to the wall
- Superior display size: Digit height 55 mm. Bright backlit for comfortable reading of the weighing value even in poor light conditions
- Platform: Stainless steel weighing plate, base in wing design, extremely rigid, steel, painted, Dust and splash-water protection IP65, silicone-coated aluminum load cell
- ESD-lead for protecting against electrostatic discharge, e.g. with electrostatic charged weighing objects or persons working with the scales
- Thanks to interfaces such as RS-232, RS-485 and Bluetooth (optional), the scales can be easily integrated into existing networks and facilitates data exchange between scales and PCs or printers,Note: Only the installation of a cable-connected option is possible. Either data interface RS-232 Kern KXS-A03 or foot switch Kern KXS-A04
- This text is machine translated.
Technical specifications
- Weight range
15 kg
- Product type
Platform scales
- Readability
0.5 g
- Display
Digital
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
220 V - 240 V AC 50 Hz
- Dim
(L x W x H) 300 x 400 x 89 mm
- Weight
11 kg
- Weight resolution
0.5 g
- Calibratable
No
- Calibration service
963-128
- Weighing plate
Stainless steel
- Width
400 mm
- Height
89 mm
- Length
300 mm
- Reproducibility
0.0005 kg
- Type
IXS 10K-4L
- Features
Calibratable
- Top plate (width)
400 mm
- Top plate (length)
300 mm
Documents & Downloads
Datasheet
Datasheet 1552228 Kern IXS 10K-4L Platform scales IXS 10K-4L Weight range 15 kg Readability 0.5 g mains-powered Multicolour
User & Safety Instructions
User & Safety Instructions 1552228 Kern IXS 10K-4L Platform scales IXS 10K-4L Weight range 15 kg Readability 0.5 g mains-powered Multicolour
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















