
Highlights & Details
Platform scales with stainless steel analysis unit Kern IXS 6K-4
- High-resolution platform scales with stainless steel IP68 evaluation unit, XL display
Technical specifications
- Weight range
6 kg
- Product type
Platform scales
- Readability
0.20 g
- Display
Digital
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 240 x 300 x 86 mm
- Weight
6 kg
- Weight resolution
0.2 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
300 mm
- Height
86 mm
- Length
240 mm
- Reproducibility
0.0002 kg
- Type
IXS 6K-4
- Features
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
240 mm
Documents & Downloads
Datasheet
Datasheet 2340103 Kern IXS 6K-4 Platform scales IXS 6K-4 Weight range 6 kg Readability 0.20 g mains-powered Multicolour
User & Safety Instructions
User & Safety Instructions 2340103 Kern IXS 6K-4 Platform scales IXS 6K-4 Weight range 6 kg Readability 0.20 g mains-powered Multicolour
Description
This text is machine translated.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















