
Highlights & Details
Precision balance 0,01 g : 2000 g
- Convenient model at a basic price
- also with EC type approval [M]
Technical specifications
- Weight range
2 kg
- Product type
Precision scales
- Readability
0.01 g
- Power supply (LOV)
mains-powered
rechargeable
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
230 V / AC or optional battery pack
- Dim
(L x W x H) 250 x 167 x 85 mm
- Weight
1.1 kg
- Weighing plate
Stainless steel
- Width
167 mm
- Height
85 mm
- Length
250 mm
- Reproducibility
0.01 g
- Type
KB 2000-2N
- Top plate (width)
130 mm
- Top plate (length)
130 mm
Documents & Downloads
Datasheet
Datasheet 755809 Kern KB 2000-2N Precision scales Weight range 2 kg Readability 0.01 g mains-powered, rechargeable Silver
User & Safety Instructions
User & Safety Instructions 755809 Kern KB 2000-2N Precision scales Weight range 2 kg Readability 0.01 g mains-powered, rechargeable Silver
Description
Features
- User guidance step by step through Yes/No dialogue on the display
- Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
- Freely programmable weighing unit, e.g. display directly in special units such as length of thread g/m, paper weight g/m2, or similar
- Ring-shaped draft shield standard, only for models with weighing plate sizes , weighing space ØxH 90x40 mm
- Backlit LCD mit Hinterleuchtung display, digit height 9 mm
- Dimensions of weighing plate (stainless steel*)
- 81 mm
- 130x130 mm*
- 150x170 mm*, see larger picture
- Overall dimensions (without draft shield) WxDxH 167x250x85 mm
- Net weight approx. 1,1 kg
- Permissible ambient temperature
- KB-N: 10 °C / 40 °C
- KB-NM: 10 °C / 30 °C
Scope of delivery
- Underfloor weighing hook
- Mains adaptor
- User manual.











