
Highlights & Details
Precision scale KB 240-3N
- High-precision
- Piece Counting function
- Data transfer via RS232-interface
Technical specifications
- Weight range
240 g
- Product type
Precision scales
- Readability
0.001 g
- Power supply (LOV)
mains-powered
rechargeable
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
230 V / AC or optional battery pack
- Dim
(L x W x H) 250 x 167 x 85 mm
- Weight
1 kg
- Weighing plate
Plastic
- Width
167 mm
- Height
85 mm
- Length
250 mm
- Reproducibility
0.001 g
- Type
KB 240-3N
- Top plate (Ø)
81 mm
Documents & Downloads
Datasheet
Datasheet 123992 Kern KB 240-3N Precision scales Weight range 240 g Readability 0.001 g mains-powered, rechargeable Silver
User & Safety Instructions
User & Safety Instructions 123992 Kern KB 240-3N Precision scales Weight range 240 g Readability 0.001 g mains-powered, rechargeable Silver
Description
Features
- Can be calibrated
- Piece Counting function
- Recipe function
- Percentage display
- Weight units convertible
- Animal weighing program
- Underfloor weighing function
- Data transfer to printer or computer
- Protection class: IP54.
Scope of delivery
- Underfloor weighing hook
- Mains adaptor
- User manual.











