
Technical specifications
- Weight range
6 kg
- Product type
Counting scales
- Readability
0.5 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Grey-white (RAL 9002)
- Dim
(L x W x H) 120 x 350 x 120 mm
- Weight
3.6 kg
- Weight resolution
0.5 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
350 mm
- Height
120 mm
- Length
120 mm
- Reproducibility
0.0005 kg
- Type
KERN
- Features
Counting
Calibratable
- Top plate (width)
315 mm
- Top plate (length)
215 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340050 Kern KERN Counting scales CIB 6K-4 Weight range 6 kg Readability 0.5 g rechargeable, via PSU Grey-white (RAL 9002)
User & Safety Instructions
User & Safety Instructions 2340050 Kern KERN Counting scales CIB 6K-4 Weight range 6 kg Readability 0.5 g rechargeable, via PSU Grey-white (RAL 9002)
Information
Information 2340050 Kern KERN Counting scales CIB 6K-4 Weight range 6 kg Readability 0.5 g rechargeable, via PSU Grey-white (RAL 9002)
Description
This text is machine translated.
Scope of delivery
- - Battery & power supply - Safety hood - Operating instructions
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












