
Highlights & Details
Crane scale 1 kg : 10000 kg
- High resolution industrial crane scale up to 10 t
Technical specifications
- Weight range
10 t
- Product type
Crane scales
- Readability
1000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 850 x 300 x 850 mm
- Weight
34 kg
- Weight resolution
1000 g
- Calibratable
No
- Width
300 mm
- Height
850 mm
- Length
850 mm
- Reproducibility
5 kg
- Type
KERN
- Features
Calibratable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 755736 Kern KERN Crane scales HFM 10T1 Weight range 10 t Readability 1000 g rechargeable, via PSU
User & Safety Instructions
User & Safety Instructions 755736 Kern KERN Crane scales HFM 10T1 Weight range 10 t Readability 1000 g rechargeable, via PSU
Information
Information 755736 Kern KERN Crane scales HFM 10T1 Weight range 10 t Readability 1000 g rechargeable, via PSU
Description
This text is machine translated.
Features
- With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
- Professional device for robust applications in production, quality control, logistics etc. Because of its stable construction and robust design, it is ideal for continuous use in industrial applications
- High mobility: thanks to battery operation, compact construction and low weight, it is suitable for use in several locations (production, warehouse, dispatch department, ...)
- Hook with safety catch, revolving
- Rechargeable battery pack internal, standard, operating time approx. h, charging time approx. 14 h with mains adapter, charge indicator visual using LED
- Adaptation to unstable environmental conditions by changing the readout
- Data hold function: When the weighing value remains unchanged the weight indicated on the display is automatically frozen until the HOLD key is pressed
- Tare: Resets the display to 0 when there is a load on the scale. Now removed or added loads are directly displayed
- Radio remote control standard. Range approx. 20 m. All functions can be selected (excl. ON/OFF). WxDxH 48x10x95 mm. Batteries included, 2 x 1,5 V AAA






