
Technical specifications
- Weight range
10 kg
- Product type
Hanging scales
- Readability
10 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
White
- Dim
(L x W x H) 105 x 72 x 105 mm (Casing)
- Weight
0.20 kg
- Weight resolution
10 g
- Calibratable
No
- Weighing plate
Steel
- Dim. (add. text)
Casing
- Width
72 mm
- Height
105 mm
- Length
105 mm
- Reproducibility
0.01 kg
- Type
KERN
- Features
Calibratable
Incl. hook
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2522588 Kern KERN Hanging scales Weight range 10 kg Readability 10 g White
User & Safety Instructions
User & Safety Instructions 2522588 Kern KERN Hanging scales Weight range 10 kg Readability 10 g White
Information
Information 2522588 Kern KERN Hanging scales Weight range 10 kg Readability 10 g White
Description
This text is machine translated.
Features
- Test mark TUV. Hold function Hook, steel, folding. Peak load indicator.


