
Technical specifications
- Weight range
5 kg
- Product type
Hanging scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 105 x 72 x 105 mm
- Weight
0.20 kg
- Weight resolution
5 g
- Calibratable
No
- Width
72 mm
- Height
105 mm
- Length
105 mm
- Reproducibility
0.005 kg
- Type
KERN
- Features
Calibratable
Incl. hook
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2522609 Kern KERN Hanging scales Weight range 5 kg Readability 5 g
User & Safety Instructions
User & Safety Instructions 2522609 Kern KERN Hanging scales Weight range 5 kg Readability 5 g
Information
Information 2522609 Kern KERN Hanging scales Weight range 5 kg Readability 5 g
Description
This text is machine translated.
Features
- Test mark TUV. Hold function Hook, steel, folding. Peak load indicator.
Scope of delivery
- 2 AAA batteries User manual


