
Highlights & Details
Pallet scales
- Pallet scales with steel load capacity (IP67) and top price-performance ratio
Technical specifications
- Weight range
1500 kg
- Product type
Pallet scales
- Readability
500 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
100 V - 240 AC 50 0.300
- Dim
(L x W x H) 840 x 1195 x 110 mm
- Weight
46 kg
- Weight resolution
500 g
- Calibratable
No
- Weighing plate
Steel (powder-coated)
- Width
1195 mm
- Height
110 mm
- Length
840 mm
- Reproducibility
0.5 kg
- Type
KERN
- Features
Calibratable
- Top plate (width)
1195 mm
- Top plate (length)
840 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2255689 Kern KERN Pallet scales UIB 1.5T-4 Weight range 1500 kg Readability 500 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2255689 Kern KERN Pallet scales UIB 1.5T-4 Weight range 1500 kg Readability 500 g via PSU Multicolour
Information
Information 2255689 Kern KERN Pallet scales UIB 1.5T-4 Weight range 1500 kg Readability 500 g via PSU Multicolour
Description
This text is machine translated.
Scope of delivery
- -Power supply & battery function (battery not included)
- - Safety hood
- - Operating instructions








