There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
150 kg
Platform scales
20 g
50 g
Digital
via PSU
Manufacturer's standards (no certificate)
Silver
110 - 230 V/AC, 9 V
(L x W x H) 500 x 650 x 89 mm
19 kg
20 g g
No
Stainless steel
650 mm
89 mm
500 mm
0.02 kg
0.05 kg
KERN
Calibratable
650 mm
500 mm
yes
Datasheet 755451 Kern KERN Platform scales DE 150K20DXL Weight range 150 kg Readability 20 g, 50 g via PSU Silver
User & Safety Instructions 755451 Kern KERN Platform scales DE 150K20DXL Weight range 150 kg Readability 20 g, 50 g via PSU Silver
Information 755451 Kern KERN Platform scales DE 150K20DXL Weight range 150 kg Readability 20 g, 50 g via PSU Silver
The necessary accessories are required to use the article as described.