
Highlights & Details
Platform scale 2 g: 5 g : 60 kg: 150 kg
- Multi-functional scale with IP65 display device
Technical specifications
- Weight range
150 kg
- Product type
Platform scales
- Readability
2 g
5 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
110 - 230 V/AC, 9 V
- Dim
(L x W x H) 406 x 522 x 98 mm
- Weight
15 kg
- Weight resolution
0.002 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
522 mm
- Height
98 mm
- Length
406 mm
- Reproducibility
0.002 kg
0.005 kg
- Type
KERN
- Features
Calibratable
- Top plate (width)
520 mm
- Top plate (length)
405 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755453 Kern KERN Platform scales DE 150K2DL Weight range 150 kg Readability 2 g, 5 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 755453 Kern KERN Platform scales DE 150K2DL Weight range 150 kg Readability 2 g, 5 g via PSU Silver
Information
Information 755453 Kern KERN Platform scales DE 150K2DL Weight range 150 kg Readability 2 g, 5 g via PSU Silver
Description
This text is machine translated.
Features
- High mobility: Battery operation/rechargeable battery pack (optional), compact, flat construction and low weight make this balance ideal for use in several locations (production, warehouse, dispatch department, ...)
- Flexible positioning of display device: eg. free-standing or mounted to the wall (optional)
- Display device IP65. Protected against dust and water splashes (only when using battery or rechargeable battery pack)
- PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
- With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also recall the total weight of all the ingredients
- Freely programmable weighing unit, e.g. display directly in special units such as length of thread g/m, paper weight g/m2, or similar|
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










