
Highlights & Details
Platform scale 0,1 kg : 300 kg
- The bestseller in parcel- and veterinary scales
- also with XL platform
- now with higher resolution
Technical specifications
- Weight range
300 kg
- Product type
Platform scales
- Readability
100 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
110 - 230 V/AC, 9 V
- Dim
(L x W x H) 305 x 315 x 57 mm
- Weight
3.8 kg
- Weight resolution
100 g
- Calibratable
No
- Cable length
1.8 m
- Weighing plate
Stainless steel
- Width
315 mm
- Height
57 mm
- Length
305 mm
- Reproducibility
0.1 kg
- Type
KERN
- Features
Calibratable
- Top plate (width)
315 mm
- Top plate (length)
305 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755529 Kern KERN Platform scales EOB 300K100A Weight range 300 kg Readability 100 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 755529 Kern KERN Platform scales EOB 300K100A Weight range 300 kg Readability 100 g via PSU Silver
Information
Information 755529 Kern KERN Platform scales EOB 300K100A Weight range 300 kg Readability 100 g via PSU Silver
Description
This text is machine translated.
Features
- Simple and convenient 4-key operation
- Wall mount for display device,
- standard
- Animal weighing program: When the animal moves during the weighing process, a stable average value is obtained by pressing the HOLD key. This value remains frozen until the HOLD key is pressed again
Scope of delivery
- Power supply unit
- Wall bracket for the display device
- Fixings
- User manual.









