
Highlights & Details
Stainless Steel Bench scale with large balancing range and a high degree of protection IP67 protection against dust and water splashes
- Stainless steel design of housing and weighing plate. Easy to clean thanks to smooth surfaces
- Supports you in your HACCP-compliant quality system
- High mobility: Thanks to compact, flat design suitable for use at several locations (kitchen, sales room, market stand etc.)
- Safe and skid-free set-up with rubber feet.
- IP67: Protected against dust and water spray (only in battery mode)
- Ready to start: Batteries 4×1.5 V AA standard, operating time up to 66 h without backlight,
- This text is machine translated.
Technical specifications
- Weight range
15 kg
- Product type
Table top scales
- Readability
1 g
2 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
230 50 Hz
- Dim
(L x W x H) 90 x 285 x 90 mm (Casing)
- Weight
3.8 kg
- Weight resolution
1 g
- Calibratable
No
- Calibration service
963-128
- Weighing plate
Stainless steel
- Dim. (add. text)
Casing
- Width
285 mm
- Height
90 mm
- Length
90 mm
- Reproducibility
1 g
2 g
- Type
KERN
- Features
Calibratable
- Top plate (width)
252 mm
- Top plate (length)
200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552132 Kern KERN Table top scales FOB 10K-3NL Weight range 15 kg Readability 1 g, 2 g battery-powered Multicolour
User & Safety Instructions
User & Safety Instructions 1552132 Kern KERN Table top scales FOB 10K-3NL Weight range 15 kg Readability 1 g, 2 g battery-powered Multicolour
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













