
Highlights & Details
Platform with stainless steel weighing platform and IP65
- Stainless steel weighing plate, steel base painted
- 1 load cell, aluminum, silicone coated, IP65, OIML-R60 approval for calibration, class III, 3000 e.
- Spirit level and foot screws for exact leveling of the scale as standard, thus exact weighing results;
- This text is machine translated.
Technical specifications
- Product type
Platform
- Dim
(W x H x D) 300 x 109 x 240 mm
- Calibratable
Yes
- Calibration service
963-128
- Weighing plate
Stainless steel
- Height
109 mm
- Depth
240 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551595 Kern KFP 30V20SM Platform with stainless steel weighing platform and IP65
User & Safety Instructions
User & Safety Instructions 1551595 Kern KFP 30V20SM Platform with stainless steel weighing platform and IP65
Information
Information 1551595 Kern KFP 30V20SM Platform with stainless steel weighing platform and IP65
Description
Hints
What kind of Scales Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






