
Highlights & Details
Industrial platform with digital weighing transmitter Kern KGP 30K-3
- Robust industrial platform with digital weighing transmitter, ideal for the wide range of possibilities of industry 4.0 applications
Technical specifications
- Weight range
30 kg
- Product type
Platform scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 240 x 300 x 109 mm
- Weight
6 kg
- Weight resolution
1 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
300 mm
- Height
109 mm
- Length
240 mm
- Reproducibility
0.001 kg
- Type
KGP 30K-3
- Features
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
240 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340117 Kern KGP 30K-3 Platform scales KGP 30K-3 Weight range 30 kg Readability 1 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2340117 Kern KGP 30K-3 Platform scales KGP 30K-3 Weight range 30 kg Readability 1 g via PSU Multicolour
Description
This text is machine translated.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















