
Highlights & Details
Industrial platform with digital weighing transmitter Kern KGP 60K-3
- Robust industrial platform with digital weighing transmitter, ideal for the wide range of possibilities of industry 4.0 applications
Technical specifications
- Weight range
60 kg
- Product type
Pallet scales
- Readability
2 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 300 x 400 x 117 mm (incl. packaging)
- Weight
10 kg
- Weight resolution
2 g
- Calibratable
No
- Weighing plate
Stainless steel
- Dim. (add. text)
incl. packaging
- Width
400 mm
- Height
117 mm
- Length
300 mm
- Reproducibility
0.002 kg
- Type
KGP 60K-3
- Features
Calibratable
- Top plate (width)
400 mm
- Top plate (length)
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340119 Kern KGP 60K-3 Pallet scales KGP 60K-3 Weight range 60 kg Readability 2 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2340119 Kern KGP 60K-3 Pallet scales KGP 60K-3 Weight range 60 kg Readability 2 g via PSU Multicolour
Description
This text is machine translated.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















