Dust- and splash-proof (IP68), therefore Ideal for industrial and outdoor use; uniform, comfortable Kern operating philosophy, consistent across products in design, menu structure, key functions, interface connection and interface protocol; Industry 4.0: Data and control commands can be exchanged optionally over up to four interfaces according to individual requirements: Two wired (RS-232, Ethernet, USB or analog module) and two wireless interfaces (WLAN, Bluetooth); each interface can be set separately, e.g.:- Interface 1 (WLAN): Continuous transmission to a PC for documenting a process interface 2 (RS-232): Print a stable load value - Interface 3 (analog module): Controlling a device when reaching the target weight interface 4 (Bluetooth): Continuous sending to a tablet for monitoring a process; querying and remote control of the scale via computer or CRM/ERP systems using Kern communication protocol; Optional with Alibi memory for paperless archiving of the weighing results. This means that the results of the calibrated weighing can be electronically evaluated and processed in accordance with the regulations;
This text is machine translated.