
Number
Highlights & Details
School balance 0,001 g : 2000 g
- Entry level laboratory balance with integrated density determination function and simple operation
Technical specifications
- Weight range
200 g
- Product type
Classroom scales
- Readability
1 mg
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
220 V - 240 V/AC 50 Hz
- Dim
(L x W x H) 55 x 175 x 55 mm (Casing)
- Weight
0.85 kg
- Weight resolution
0.001 g
- Calibratable
No
- Weighing plate
Plastic
- Dim. (add. text)
Casing
- Width
175 mm
- Height
55 mm
- Length
55 mm
- Reproducibility
0.002 g
- Type
EMB2003V
- Features
Calibratable
- Top plate (Ø)
82 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755517 Kern EMB2003V Classroom scales EMB 200-3V Weight range 200 g Readability 1 mg via PSU Silver
User & Safety Instructions
User & Safety Instructions 755517 Kern EMB2003V Classroom scales EMB 200-3V Weight range 200 g Readability 1 mg via PSU Silver
Information
Information 755517 Kern EMB2003V Classroom scales EMB 200-3V Weight range 200 g Readability 1 mg via PSU Silver
Description
This text is machine translated.
Features
- Density determination made easy! Thanks to the self-explanatory, graphic-assisted control panel, the density of solids and liquids can be determined in seconds, making them ideal for use in schools and universities
- Visualised process means that operating errors are avoided
- - No learning time = reduces costs
- - Ideal for untrained users
- The 4 steps are carried out from left to right:
- Tare the balance by pressing the key
- Select density determination mode (solids/liquids)
- Weighing samples/plummets in air
- Weighing samples/plummets in liquid. The density will be shown on the display immediately
- Hook for underfloor weighing standard
- Particularly flat design
- Ready for use: battery (9 V Block) standard. AUTO-OFF function to preserve the batteries, can be switched off|




