
Highlights & Details
Scales
- Personal scales with stand for a comfortable, ergonomic optimized operation
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Factory colour
Multicolour
- Weight range
250 kg
- Dim
(L x W x H) 955 x 350 x 420 mm
- Weight
6.4 kg
- Body analyser functions
Body weight
- Material (tread)
Glass
- Weighing plate
Plastic
- Unit of measurement
kg
lb
st
- Width
350 mm
- Height
420 mm
- Length
955 mm
- Depth
420 mm
- Power supply
AA battery (4x), included
- Top plate (width)
350 mm
- Top plate (length)
350 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2108034 Kern MPK200K1P Bathroom scales MPK 200K-1P Digital Weight range=250 kg Multicolour
User & Safety Instructions
User & Safety Instructions 2108034 Kern MPK200K1P Bathroom scales MPK 200K-1P Digital Weight range=250 kg Multicolour
Information
Information 2108034 Kern MPK200K1P Bathroom scales MPK 200K-1P Digital Weight range=250 kg Multicolour
Conformity certificate
Conformity certificate 2108034 Kern MPK200K1P Bathroom scales MPK 200K-1P Digital Weight range=250 kg Multicolour
Conformity certificate 2108034 Kern MPK200K1P Bathroom scales MPK 200K-1P Digital Weight range=250 kg Multicolour
Conformity certificate 2108034 Kern MPK200K1P Bathroom scales MPK 200K-1P Digital Weight range=250 kg Multicolour
Conformity certificate 2108034 Kern MPK200K1P Bathroom scales MPK 200K-1P Digital Weight range=250 kg Multicolour
Conformity certificate 2108034 Kern MPK200K1P Bathroom scales MPK 200K-1P Digital Weight range=250 kg Multicolour
Conformity certificate 2108034 Kern MPK200K1P Bathroom scales MPK 200K-1P Digital Weight range=250 kg Multicolour
Conformity certificate 2108034 Kern MPK200K1P Bathroom scales MPK 200K-1P Digital Weight range=250 kg Multicolour
Conformity certificate 2108034 Kern MPK200K1P Bathroom scales MPK 200K-1P Digital Weight range=250 kg Multicolour
Description
Through the hard with the scales associated stand is easy to use and the processing unit and the weighing value read even in poor lighting conditions
Stable glass weighing platform for a safe and comfortable stand
Hygienic and easy to clean
Particularly flat design makes it easy to enter
Easy to use: Simply tap setting up-reading
Built-in AUTO-OFF-function for protecting the battery
Only MPL: BMI function for the determination of the person is underweight/normal weight/Obesity
Large, high-contrast display, facilitates the reading
This text is machine translated.
Scope of delivery
- Battery (4 × 1.5 V AA) · Operating instructions






