
Highlights & Details
Power supply unit EU/UK, medical approval according to Directive 93/42/EEC
- Power supply unit EU/UK, medical approval according to Directive 93/42/EEC
- This text is machine translated.
Technical specifications
- Product type
PSU
- Compatible with (details)
MBB 15K2DNM
MCB 300K100NM
MPS 200K100NM
MPS 200K100PNM
MPT 300K100NM
MTS 300K100NM
MWS 300K-1LNM
MWS 300K100NM
MWS 400K100DNM
MXS 300K100NM
Show more
- Dim
(W x H x D) 93 x 40 x 70 mm
- Calibratable
No
- Height
40 mm
- Depth
70 mm
- Width
93 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1552327 Kern MPS-A04 MPSA04 Power supply unit EU/UK, medical approval according to Directive 93/42/EEC
User & Safety Instructions
User & Safety Instructions 1552327 Kern MPS-A04 MPSA04 Power supply unit EU/UK, medical approval according to Directive 93/42/EEC

