
Highlights & Details
PASS-THROUGH BALANCE KERN NIB 300K-1
- Pass-through balance with robust steel weighing bridge (IP67) and top price-performance ratio
Technical specifications
- Weight range
300 kg
- Product type
Drive-through scales
- Readability
100 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 1000 x 1000 x 40 mm
- Weight
40 kg
- Weight resolution
100 g
- Calibratable
No
- Weighing plate
Steel (powder-coated)
- Width
1000 mm
- Height
40 mm
- Length
1000 mm
- Reproducibility
0.1 kg
- Type
NIB 300K-1
- Features
Calibratable
- Top plate (width)
800 mm
- Top plate (length)
800 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340132 Kern NIB 300K-1 Drive-through scales NIB 300K-1 Weight range 300 kg Readability 100 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2340132 Kern NIB 300K-1 Drive-through scales NIB 300K-1 Weight range 300 kg Readability 100 g via PSU Multicolour
Information
Information 2340132 Kern NIB 300K-1 Drive-through scales NIB 300K-1 Weight range 300 kg Readability 100 g via PSU Multicolour
Description
This text is machine translated.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













