
Highlights & Details
PASS-THROUGH BALANCE KERN NIB 600K-2
- Pass-through balance with robust steel weighing bridge (IP67) and top price-performance ratio
Technical specifications
- Weight range
600 kg
- Product type
Drive-through scales
- Readability
200 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 1000 x 1000 x 40 mm
- Weight
40 kg
- Weight resolution
200 g
- Calibratable
No
- Weighing plate
Steel (powder-coated)
- Width
1000 mm
- Height
40 mm
- Length
1000 mm
- Reproducibility
0.2 kg
- Type
NIB 600K-2
- Features
Calibratable
- Top plate (width)
800 mm
- Top plate (length)
800 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340133 Kern NIB 600K-2 Drive-through scales NIB 600K-2 Weight range 600 kg Readability 200 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2340133 Kern NIB 600K-2 Drive-through scales NIB 600K-2 Weight range 600 kg Readability 200 g via PSU Multicolour
Information
Information 2340133 Kern NIB 600K-2 Drive-through scales NIB 600K-2 Weight range 600 kg Readability 200 g via PSU Multicolour
Description
This text is machine translated.












