
Highlights & Details
Kern OBE 124 OBE124 Transmission microscope Trinocular 400 x Transmitted light
- Transmitted light
- Trinocular
- LED lighting
Technical specifications
- Product type
Transmission microscope
- Type
Trinocular
- Type
Upright
- Optical magnification (min.)
40 x
- Optical magnification (max.)
400 x
- Lighting type
Transmitted light
- Bulb type
LED (monochrome)
- Bulb rating
3 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 36 x 15 x 32 cm
- Length
36 cm
- Width
15 cm
- Height
32 cm
- Weight
5.5 kg
- Features
dimmable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252534 Kern OBE 124 OBE124 Transmission microscope Trinocular 400 x Transmitted light
User & Safety Instructions
User & Safety Instructions 2252534 Kern OBE 124 OBE124 Transmission microscope Trinocular 400 x Transmitted light
Information
Information 2252534 Kern OBE 124 OBE124 Transmission microscope Trinocular 400 x Transmitted light
Description
The impressive and infinitely dimmable 3 W LED ensures brilliant illumination of your sample
Another highlight is the butterfly tube integrated as standard, which enables you to have the ideal viewing angle. The height-adjustable 1.25 Abbe condenser with aperture can be focused and is another quality feature of the OBE series and guarantees optimum light bundling
The height adjustment of the fully equipped cross table takes place via a coarse and fine drive on both sides. The preparation is quickly worked and moved using the ergonomically designed coaxial drive
A wide range of different eyepieces and lenses is also available
A dust cover, eye cups and a multilingual operating manual are included in the delivery
A C-mount adapter is required to connect a camera to the trinocular version
Field of application: Training, hematology, sediments, doctors' practices
Applications/Samples: Translucent and thin, high contrast, less demanding preparations (e.g. Plant tissue, colored cells/parasites)
This text is machine translated.
Features
- Contrast methods: Light field (standard), dark field (optional)
- eyepieces: HWF 10x/Ø18mm
- Lenses: 4x/10x/40x (achromat)
- Optical system: Finite (DIN)
- Cross table: 125x115mm
- Condensor: Abbe N.A. 1.25 fixed (with aperture)
- Illumination: 3W LED (transmitted light)
Scope of delivery
- Dust protection hood
- Operating instructions
- Power cable;
- Allen key.











