The OBE series lab microscopes are also available as a complete digital solution with adapted C-mount camera for your live examination. The suitable C-mount adapter is included, of course; the adapted C-mount camera is available in different designs and can be used universally; dust protection cover, eye cups and multilingual operating instructions are included; OBE 124; The Kern OBE is characterized by its exclusive and dynamic design, which is not to be surpassed in robustness and ergonomics. The smart storage compartment on the back allows you to store your power cable quickly and conveniently. Moreover, the power supply from an external power bank is possible thanks to USB connection technology. The impressive and continuously dimmable 3W LED ensure brilliant illumination of your sample. Another highlight is the standard built-in butterfly tube, which gives you the perfect viewing angle. The height-adjustable and thus focusable 1.25-Abe-condenser with aperture is another quality characteristic of the OBE-series and guarantees an optimum light bundling; the height adjustment of the fully equipped cross-table takes place via rough and fine propulsion on both sides. A fast working and moving of the preparation takes place via the ergonomically designed coaxial drive; ODC 825; The proven CMOS technology, in conjunction with USB 2.0, makes the pictures fast and clear; these cameras are also suitable for more demanding applications, such as in the dark field, in phase contrast and in fluorescent applications; An optimal synchronization, a high image rate as well as a stable image performance will make your daily work much easier in connection with our accompanying software Microscope VIS; the power supply is done by the USB-cable, so that no additional power supply is needed; Apart from the camera included in the delivery is our multi-lingual Kern software Microscope VIS Basic Kern OXM 901, a USB cable (length: 2000 mm) various ocular adapters and an object micrometer for calibration of the software;
This text is machine translated.