The OBE series lab microscopes are now available as a complete digital solution for your live examination. Optionally with adapted tablet or C-mount camera. The compatible C-mount adapter is included, of course; the adapted Kern ODC 241 tablet camera is specially designed for easy, convenient and direct examination of the sample on the screen. Ideal for educational students or laboratory demonstration purposes; the C-Mount camera is available in a variety of designs and can be used universally; dust cover, eye cups and multilingual user manual is included; OBE 134; The Kern OBE 134 is characterized by the exclusive and dynamic design, which is not to be surpassed in robustness and ergonomics. The smart storage compartment on the back allows you to store your power cable quickly and conveniently. Moreover, the power supply from an external power bank is possible thanks to USB connection technology. The impressive and continuously dimmable 3W LED ensure brilliant illumination of your sample. Another highlight is the standard built-in butterfly tube, which gives you the perfect viewing angle. The height-adjustable and thus focusable 1.25-Abe-condenser with aperture is another quality characteristic of the OBE-series and guarantees an optimum light bundling; the height adjustment of the fully equipped cross-table takes place via rough and fine propulsion on both sides. A fast working and movement of the preparation takes place via the ergonomically designed coaxial drive; ODC 241; the integrated 5 MP camera enables not only the live transmission of the image to the Android tablet but also the creation of pictures and videos for documentation. Simple measurements, such as track, area and angle measurements, as well as manual counting function are also available; automatic white balance and automatic contrast compensation can be performed quickly and easily, WAS allows efficient working; the integrated interfaces provide a wide range of other functions, such as
- Data storage on USB stick or SD card
- Connect a USB mouse
- Transfer the live image to an external screen via HDMI
- Transfer of stored data to external receivers via WLAN; the tablet camera is supplied with pre-installed software and the power supply unit;
This text is machine translated.