
Highlights & Details
Fluorescence microscope OBN 141
- Fluorescence (Infinity)
- Trinocular
- LED lighting
Technical specifications
- Product type
Fluorescence microscope
- Type
Trinocular
- Type
Upright
- Optical magnification (min.)
40 x
- Optical magnification (max.)
1000 x
- Lighting type
Reflected light
Transmitted light
- Bulb type
LED (monochrome)
LED epi fluorescence
- Bulb rating
5 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 47 x 51 x 51.5 cm
- Length
47 cm
- Width
51 cm
- Height
51.5 cm
- Weight
16 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252554 Kern OBN 141 OBN141 Fluorescence microscope Trinocular 1000 x Reflected light, Transmitted light
User & Safety Instructions
User & Safety Instructions 2252554 Kern OBN 141 OBN141 Fluorescence microscope Trinocular 1000 x Reflected light, Transmitted light
Information
Information 2252554 Kern OBN 141 OBN141 Fluorescence microscope Trinocular 1000 x Reflected light, Transmitted light
Description
With the model OBN 141, you have 3 W LED transmitted light illumination and 3 W LED epi fluorescent illumination
This series features professional Köhler lighting with adjustable lens hood and a 1.25-Abbe centering and height-adjustable condenser with adjustable aperture
The very large mechanical cross table with ergonomic, coaxial coarse and fine drive on both sides enables a fast, precise adjustment and focusing of your sample
This LED version OBN 141 is equipped with B/G fluorescent filter with shuttle valve as standard. The shuttle spool allows you to quickly change the excitation filters
A wide range of eyepieces, lenses, color filters, dark field sensors as well as a butterfly tube, polarization and phase contrast units can be easily integrated thanks to the modular construction system.
The centering lens for fluorescence adjustment, a dust cover, eye cups and a multilingual operating manual are included in the delivery
A C-mount adapter is required to connect a camera
Field of application: Haematology, urology, gynecology, dermatology, pathology, microbiology and parasitology, immunology, sewage treatment plants, oncology, entomology, veterinary, water analysis, breweries
Applications: Especially for translucent and thin, low-contrast, demanding preparations (e.g. Immunofluorescence, FISH, DAPI staining, etc.)
This text is machine translated.
Features
- Contrast methods: Light field (standard), fluorescence (standard), dark field (optional), polarization (optional), phase contrast (optional)
- eyepieces: HWF 10x/Ø20mm
- Lenses: 4x/10x/20x/40x/100x (plan)
- Optical system: Infinity
- Cross table: 175x145mm
- Condensor: Abbe N.A. 1.25
- (with aperture) Illumination: 3W LED (transmitted light), Köhler illumination, 3W LED (fluorescent reflected light)
Scope of delivery
- Dust protection hood
- Eyecups
- Operating instructions
- Power cable;
- Allen key
- Spare fuse








