
Technical specifications
- Product type
Fluorescence microscope
- Type
Trinocular
- Type
Upright
- Optical magnification (min.)
40 x
- Optical magnification (max.)
1000 x
- Lighting type
Reflected light
Transmitted light
- Bulb type
LED (monochrome)
LED epi fluorescence
- Bulb rating
6 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 47 x 51 x 51.5 cm
- Length
47 cm
- Width
51 cm
- Height
51.5 cm
- Weight
16 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3702075 Kern OBN 142 Fluorescence microscope Trinocular 1000 x Reflected light, Transmitted light
User & Safety Instructions
User & Safety Instructions 3702075 Kern OBN 142 Fluorescence microscope Trinocular 1000 x Reflected light, Transmitted light
Information
Information 3702075 Kern OBN 142 Fluorescence microscope Trinocular 1000 x Reflected light, Transmitted light






