
Technical specifications
- Eyepiece: Eyepiece HWF 10 x / Ø 20mm with anti-fungus, high eye point
- Optical system: Infintiy
- Product type
Transmission microscope
- Type
Trinocular
- Type
Upright
- Optical magnification (min.)
40 x
- Optical magnification (max.)
1000 x
- Lighting type
Transmitted light
- Bulb type
LED (monochrome)
- Bulb rating
3 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 20 x 39 x 39.5 cm
- Length
20 cm
- Width
39 cm
- Height
39.5 cm
- Weight
12 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498486 Kern OBN 159 OBN159 Transmission microscope Trinocular 1000 x Transmitted light
User & Safety Instructions
User & Safety Instructions 2498486 Kern OBN 159 OBN159 Transmission microscope Trinocular 1000 x Transmitted light
Information
Information 2498486 Kern OBN 159 OBN159 Transmission microscope Trinocular 1000 x Transmitted light
Description
This text is machine translated.












