
Highlights & Details
Transmitted-light microscope (school) OBS 105
- Transmitted light
- Monocular
- LED lighting
Technical specifications
- Product type
Transmission microscope
- Type
Monocular
- Type
Upright
- Optical magnification (min.)
40 x
- Optical magnification (max.)
400 x
- Lighting type
Transmitted light
- Bulb type
LED (monochrome)
- Bulb rating
0.5 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 30 x 13 x 31 cm
- Length
30 cm
- Width
13 cm
- Height
31 cm
- Weight
2.2 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252555 Kern OBS 105 Transmission microscope Monocular 400 x Transmitted light
User & Safety Instructions
User & Safety Instructions 2252555 Kern OBS 105 Transmission microscope Monocular 400 x Transmitted light
Information
Information 2252555 Kern OBS 105 Transmission microscope Monocular 400 x Transmitted light
Description
The continuously dimmable 0.5 W LED ensures optimum illumination of the preparations and a long service life. Even a mobile use is not a problem through the rechargeable batteries
The simple 0.65 condenser lens with rotating aperture aperture disc of the OBS 101 ensures optimum light bundling and illumination of the sample. The models OBS 104 and OBS 106 have a height-adjustable 1.25-abbe condenser with aperture that can be focused to ensure optimum light bundling
The focus of the object takes place for all models via a double-sided coarse and fine drive. The preparation is quickly worked and moved via a mechanical cross table (only for CORE OBS 106)
A wide range of different eyepieces and lenses is also available
Application area: Primary school (primary) and secondary level, education, hobby
Applications/Samples: Translucent and thin, high contrast, less demanding preparations (e.g. Plant tissue, colored cells/parasites)
This text is machine translated.
Features
- Contrast methods: Light field
- eyepieces: WF 10x/Ø18mm
- Lenses: 4x/10x/40x (Achromat)
- Optical system: Finite (DIN)
- Cross table: 115x125mm
- Condensor: Abbe N.A. 1.25 fixed (with aperture)
- Illumination: 0.5W LED (transmitted light)
Scope of delivery
- Dust protection hood
- Operating instructions
- Power cable;
- Allen key.




