
Highlights & Details
Transmitted-light microscope (school) OBS 114
- Transmitted light
- Binocular
- LED lighting
Technical specifications
- Product type
Transmission microscope
- Type
Binocular
- Type
Upright
- Optical magnification (min.)
40 x
- Optical magnification (max.)
400 x
- Clearance (min.)
0.53 mm
- Clearance (max.)
18 mm
- Lighting type
Transmitted light
- Bulb type
LED (monochrome)
- Bulb rating
0.5 W
- Operating voltage
6 V
- Factory colour
Multicolour
- Dim
(L x W x H) 300 x 130 x 310 mm
- Length
300 mm
- Width
130 mm
- Height
310 mm
- Weight
2200 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340142 Kern OBS 114 Transmission microscope Binocular 400 x Transmitted light
User & Safety Instructions
User & Safety Instructions 2340142 Kern OBS 114 Transmission microscope Binocular 400 x Transmitted light
Description
THE Kern OBS-1 series is a solid and simple school microscope that is easy to handle with its clear controls
The continuously dimmable 0.5 W LED ensures optimum illumination of the preparations and a long service life. Even a mobile use is not possible due to the rechargeable batteries Problem
The simple 0.65 condenser lens with rotating aperture plate disc of the OBS 111 provides for an optimum light bundling and illumination of the sample. The models OBS 114 and OBS 116 have a height-adjustable 1.25-abbe condenser with aperture that can be focused, ensuring optimum light bundling
The focus of the object takes place for all models via a double-sided coarse and fine drive. The preparation is quickly worked and moved by means of a Mechanical cross table (only for Kern OBS 106)
A wide range of different eyepieces and lenses is also available available
Application area: Primary school (primary) and secondary level, education, hobby
Applications/Samples: Translucent and thin, high contrast, less demanding preparations (e.g. Plant tissue, colored cells/parasites)
This text is machine translated.
The continuously dimmable 0.5 W LED ensures optimum illumination of the preparations and a long service life. Even a mobile use is not possible due to the rechargeable batteries Problem
The simple 0.65 condenser lens with rotating aperture plate disc of the OBS 111 provides for an optimum light bundling and illumination of the sample. The models OBS 114 and OBS 116 have a height-adjustable 1.25-abbe condenser with aperture that can be focused, ensuring optimum light bundling
The focus of the object takes place for all models via a double-sided coarse and fine drive. The preparation is quickly worked and moved by means of a Mechanical cross table (only for Kern OBS 106)
A wide range of different eyepieces and lenses is also available available
Application area: Primary school (primary) and secondary level, education, hobby
Applications/Samples: Translucent and thin, high contrast, less demanding preparations (e.g. Plant tissue, colored cells/parasites)
This text is machine translated.
Features
- Contrast methods: Light field
- Eyepieces: WF 10x/Ø18mm
- Lenses: 4x/10x/40x (Achromat)
- Optical system: Finite (DIN)
- Fixed table: 110x120mm
- Condenser: Abbe N.A. 1.25 fix (with aperture)
- Lighting: 0.5W LED (transmitted light)
Scope of delivery
- Dust protection hood
- Operating instructions
- Power cable;
- Allen key
What kind of Microscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













