
Highlights & Details
Kern OBT 102 OBT102 Transmission microscope Monocular 400 x Transmitted light
- Transmitted light
- Monocular
- LED lighting
Technical specifications
- Product type
Transmission microscope
- Type
Monocular
- Type
Upright
- Optical magnification (min.)
40 x
- Optical magnification (max.)
400 x
- Lighting type
Transmitted light
- Bulb type
LED (monochrome)
- Bulb rating
1 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 19.5 x 14.7 x 32.5 cm
- Length
19.5 cm
- Width
14.7 cm
- Height
32.5 cm
- Weight
3 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252557 Kern OBT 102 OBT102 Transmission microscope Monocular 400 x Transmitted light
User & Safety Instructions
User & Safety Instructions 2252557 Kern OBT 102 OBT102 Transmission microscope Monocular 400 x Transmitted light
Information
Information 2252557 Kern OBT 102 OBT102 Transmission microscope Monocular 400 x Transmitted light
Conformity certificate
Conformity certificate 2252557 Kern OBT 102 OBT102 Transmission microscope Monocular 400 x Transmitted light
Description
The infinitely dimmable 1 W LED ensures optimum illumination of the preparations and a long service life. Even a mobile use is no problem through optional battery operation
The simple 0.65 condenser lens with adjustable aperture of the OBT 101 provides for an optimum light bundling and illumination of the sample. The models OBT 102 - OBT 106 have a height-adjustable and thus focusable 1.25-Abbe condenser with aperture, which provides for an optimum light bundling
The focus of the object takes place for all models via a double-sided coarse and fine drive. The preparation is moved and worked quickly via a mechanical cross table (with model OBT 103 - OBT 106)
A wide range of different eyepieces and lenses is also available
A dust cover and operating instructions are included in the delivery
Application area: Primary school (primary) and secondary level, education, hobby
Applications/Samples: Translucent and thin, high contrast, less demanding preparations (e.g. Plant tissue, colored cells/parasites)|Applications/samples
This text is machine translated.
Features
- Contrast methods: Light field
- eyepieces: HWF 10x/Ø18mm
- Lenses: 4x/10x/40x (Achromat)
- Optical system: Finite (DIN)
- Cross table: 115x110mm
- Condensor: Abbe N.A. 1.25 fixed (with aperture)
- Illumination: 1W LED (transmitted light)
Scope of delivery
- Dust protection hood
- Operating instructions
- Power cable;
- Allen key.








