
Technical specifications
- Product type
Inverted microscope
- Type
Trinocular
- Type
Inverted
- Optical magnification (min.)
100 x
- Optical magnification (max.)
400 x
- Lighting type
Transmitted light
- Bulb type
LED (monochrome)
- Bulb rating
5 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 60 x 66 x 33.5 cm
- Length
60 cm
- Width
66 cm
- Height
33.5 cm
- Weight
17 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3702078 Kern OCM 162 Inverted microscope Trinocular 400 x Transmitted light
User & Safety Instructions
User & Safety Instructions 3702078 Kern OCM 162 Inverted microscope Trinocular 400 x Transmitted light
Information
Information 3702078 Kern OCM 162 Inverted microscope Trinocular 400 x Transmitted light






