
Technical specifications
- Product type
Inverted microscope
- Type
Trinocular
- Type
Inverted
- Optical magnification (min.)
100 x
- Optical magnification (max.)
400 x
- Lighting type
Reflected light
Transmitted light
- Bulb type
HV halogen
HBO/epi fluorescece
- Bulb rating
100 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 78.2 x 30.4 x 53 cm
- Length
78.2 cm
- Width
30.4 cm
- Height
53 cm
- Weight
27 kg
Documents & Downloads
Datasheet
Datasheet 3702182 Kern OCM 166 Inverted microscope Trinocular 400 x Reflected light, Transmitted light
User & Safety Instructions
User & Safety Instructions 3702182 Kern OCM 166 Inverted microscope Trinocular 400 x Reflected light, Transmitted light
Information
Information 3702182 Kern OCM 166 Inverted microscope Trinocular 400 x Reflected light, Transmitted light






