
Highlights & Details
Kern OCM 168 OCM168 Inverted microscope Trinocular 400 x Reflected light, Transmitted light
- Fluorescence (Infinity)
- Trinocular
- Inverse
- LED lighting
Technical specifications
- Product type
Inverted microscope
- Type
Trinocular
- Type
Inverted
- Optical magnification (min.)
100 x
- Optical magnification (max.)
400 x
- Lighting type
Reflected light
Transmitted light
- Bulb type
LED (monochrome)
LED epi fluorescence
- Bulb rating
5 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 78.2 x 30.4 x 53 cm
- Length
78.2 cm
- Width
30.4 cm
- Height
53 cm
- Weight
27 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340220 Kern OCM 168 OCM168 Inverted microscope Trinocular 400 x Reflected light, Transmitted light
User & Safety Instructions
User & Safety Instructions 2340220 Kern OCM 168 OCM168 Inverted microscope Trinocular 400 x Reflected light, Transmitted light
Information
Information 2340220 Kern OCM 168 OCM168 Inverted microscope Trinocular 400 x Reflected light, Transmitted light
Description
A strong and continuously adjustable 30W halogen lighting provides for an optimum illumination in the light field of your preparation. As fluorescence microscopes, you can also use either an OSRAM 100W HBO (OCM 165/166) or a 5W LED epi fluorescent tube unit.
A special Abbe-N.A.-0.3 condenser with aperture and large working distance of 72 mm ensures an optimal working in the light field, phase contrast and in fluorescence applications (OCM 167/168) for a perfect illumination and stimulation of your fluorescent preparations.
The OCM series is equipped with a trinocular tube as standard.
The mechanical object table including the object holder (Ø 118 mm) enables fast and effective working. Additional brackets for culture bowls are included in the delivery or available as accessories.
Additional options such as a selection of eyepieces, lenses, object holders and other phase contrast units can be integrated as accessories.
This text is machine translated.
Features
- Contrast methods: Light field (standard), fluorescence (standard), dark field (optional), polarization (optional), phase contrast (optional)
- Eyepieces: HWF 10x/Ø22mm
- Lenses: LWD10x/LWD20x/LWD40x/LWD100xPH (Plan)
- Optical system: Infinity
- Cross table: 210x241mm
- Condenser: Abbe N.A. 0.3 (with aperture)
- Illumination: 5W LED (transmitted light), Köhler illumination, 5W LED (fluorescent lighting)
- FLUORESCENT FILTER: UV/V/B/G
Scope of delivery
- Dust protection hood
- Eyecups
- Operating instructions
- Power cable;
- Allen key
- Spare fuse













