
Highlights & Details
Kern ODC-83 ODC 831 Microscope camera Compatible with (microscope brand) Kern
- 3.1 megapixels, CMOS, USB 3.0
- For Windows
- Software included
Technical specifications
- Product type
Microscope camera
- Operating voltage
5 V / DC
- Weight
0.8 kg
- Compatible with
Kern
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552393 Kern ODC-83 ODC 831 Microscope camera Compatible with (microscope brand) Kern
User & Safety Instructions
User & Safety Instructions 1552393 Kern ODC-83 ODC 831 Microscope camera Compatible with (microscope brand) Kern
Information
Information 1552393 Kern ODC-83 ODC 831 Microscope camera Compatible with (microscope brand) Kern
Conformity certificate
Conformity certificate 1552393 Kern ODC-83 ODC 831 Microscope camera Compatible with (microscope brand) Kern
Description
Also for demanding applications, such as for example in the dark field, in the Phase Contrast and fluorescence applications, these cameras.
Please refer to the for your core-microscope suitable C-Mount adapter with your order.
This text is machine translated.
Features
- Resolution: 3.1 MP
- Interface: USB 3.0
- FPS: 27.3 - 53.3
- Sensor: 1/3" CMOS, color
Scope of delivery
- USB cable
- Calibration object carrier
- Software CD
- Eyepiece adapter (Ø 23.2 mm)
- Adjustment Ring For Eyepiece adapter (Ø 30.0 mm)
- Adjustment Ring For Eyepiece adapter (Ø 30.5 mm).
System requirements
- Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7; Microsoft Windows 8; Microsoft
8.1; Microsoft Windows 10.












