
Highlights & Details
Kern ODC825 ODC 825 Microscope camera Compatible with (microscope brand) Kern
- 5.1 megapixels, CMOS, USB 2.0
- For Windows
- Software included
- This text is machine translated.
Technical specifications
- Product type
Microscope camera
- Operating voltage
5 V / DC
- Dim
(W x H) 8 cm x 4.5 cm
- Weight
800 g
- Compatible with
Kern
- Width
8 cm
- Height
4.5 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551611 Kern ODC825 ODC 825 Microscope camera Compatible with (microscope brand) Kern
User & Safety Instructions
User & Safety Instructions 1551611 Kern ODC825 ODC 825 Microscope camera Compatible with (microscope brand) Kern
Information
Information 1551611 Kern ODC825 ODC 825 Microscope camera Compatible with (microscope brand) Kern
Description
Scope of delivery
- USB cable
- Calibration object carrier
- Software CD
- Eyepiece adapter (Ø 23.2 mm)
- Adjustment Ring For Eyepiece adapter (Ø 30.0 mm)
- Adjustment Ring For Eyepiece adapter (Ø 30.5 mm).
System requirements
- Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7; Microsoft Windows 8; Microsoft
8.1; Microsoft Windows 10.












