
Highlights & Details
Kern ODC895 ODC 895 Microscope camera Compatible with (microscope brand) Kern
- 2 mega pixel, CMOS, USB 2.0
- For Windows
- Software included
- This text is machine translated.
Technical specifications
- Product type
Microscope camera
- Operating voltage
5 V / DC
- Weight
800 g
- Compatible with
Kern
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552398 Kern ODC895 ODC 895 Microscope camera Compatible with (microscope brand) Kern
User & Safety Instructions
User & Safety Instructions 1552398 Kern ODC895 ODC 895 Microscope camera Compatible with (microscope brand) Kern
Information
Information 1552398 Kern ODC895 ODC 895 Microscope camera Compatible with (microscope brand) Kern
Download
Download 1552398 Kern ODC895 ODC 895 Microscope camera Compatible with (microscope brand) Kern
Description
Scope of delivery
- Microscope base
- Software on CD included.
System requirements
- Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7; Microsoft Windows 8; Microsoft
8.1; Microsoft Windows 10.













