
Technical specifications
- Product type
Video microscope
- Type
Upright
- Optical magnification (min.)
0.7 x
- Optical magnification (max.)
4.5 x
- Clearance (min.)
100 mm
- Lighting type
Reflected light
Transmitted light
- Bulb type
LED (monochrome)
- Bulb rating
5 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 26 x 32 x 45 cm
- Length
26 cm
- Width
32 cm
- Height
45 cm
- Weight
8 kg
Documents & Downloads
Datasheet
Datasheet 3702184 Kern OIV 355 Video microscope 4.5 x Reflected light, Transmitted light
User & Safety Instructions
User & Safety Instructions 3702184 Kern OIV 355 Video microscope 4.5 x Reflected light, Transmitted light
Information
Information 3702184 Kern OIV 355 Video microscope 4.5 x Reflected light, Transmitted light












