
Highlights & Details
Metallurgical microscope OKO 178
- Metallurgical (Infinity)
- Trinocular
- Halogen lighting
Technical specifications
- Product type
Metallurgical microscope
- Type
Trinocular
- Type
Upright
- Optical magnification (min.)
50 x
- Optical magnification (max.)
500 x
- Lighting type
Reflected light
Transmitted light
- Bulb type
LED (monochrome)
- Bulb rating
5 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 55 x 20 x 46 cm
- Length
55 cm
- Width
20 cm
- Height
46 cm
- Weight
13 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2255686 Kern OKO178 Metallurgical microscope Trinocular 500 x Reflected light, Transmitted light
User & Safety Instructions
User & Safety Instructions 2255686 Kern OKO178 Metallurgical microscope Trinocular 500 x Reflected light, Transmitted light
Information
Information 2255686 Kern OKO178 Metallurgical microscope Trinocular 500 x Reflected light, Transmitted light
Description
Two reillumination lights can be selected as standard: A 50W halogen incident light illumination or a premium lighting with a convincing 100W incident light for a powerful performance
The transmitted light variant (KERN OKO-Series) offers a centered and height-adjustable 1.25-Abbe condenser and a illuminated field aperture for full professional Köhler illumination
It is fitted with an open, mechanical cross table as standard.
A simple polarization unit (analyzer and polarizer) is included
A wide range of accessories are available, such as a butterfly tube, eyepieces and other lenses for greater working distance
A dust cover, eye cups and a multilingual operating manual are included in the delivery
A C-mount adapter is required to connect a camera
Application area: Metallurgy, material testing, quality assurance
Applications/samples: Non-transparent and thick preparations, workpieces (surfaces, breaking edges, coatings)
This text is machine translated.
Features
- Contrast methods: Light field (default), polarization (default)Eyepiece: WF 10x/Ø18mmLenses: 5x, 10x, 20x, 50xOptical system: InfinityCross-table 175x145mmLighting: 100W Halogen (Reflected Light) + 20W Halogen (Transmitted Light)
Scope of delivery
- Dust protection hood
- Eyecups
- Operating instructions
- Power cable;
- Allen key
- Spare fuse
- Replacement bulbs


