
Highlights & Details
Metallurgical microscope (inverse) OLM 170, 5 x / 10 x / 20 x / 50 x, 5W LED (incident light)
- The inverse metallurgical microscope for professional applications
Technical specifications
- Wall power supply type: Wall power supply
- Product type
Metallurgical microscope
- Type
Trinocular
- Type
Inverted
- Optical magnification (min.)
50 x
- Optical magnification (max.)
500 x
- Lighting type
Reflected light
- Bulb type
LED (monochrome)
- Bulb rating
5 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 47 x 24 x 33 cm
- Length
47 cm
- Width
24 cm
- Height
33 cm
- Weight
8.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3061612 Kern OLM 170 OLM170 Metallurgical microscope Trinocular 500 x Reflected light
User & Safety Instructions
User & Safety Instructions 3061612 Kern OLM 170 OLM170 Metallurgical microscope Trinocular 500 x Reflected light
Information
Information 3061612 Kern OLM 170 OLM170 Metallurgical microscope Trinocular 500 x Reflected light
Description
This text is machine translated.
Scope of delivery
- Mains adaptor included



