
Highlights & Details
Kern OLM 171 OLM171 Metallurgical microscope Trinocular 500 x Reflected light
- The inverse metallurgical microscope for professional applications
Technical specifications
- Plug-in power supply type: Built-in power supply
- Product type
Metallurgical microscope
- Type
Trinocular
- Type
Inverted
- Optical magnification (min.)
50 x
- Optical magnification (max.)
500 x
- Lighting type
Reflected light
- Bulb type
HV halogen
- Bulb rating
50 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 27.1 x 74.7 x 37.9 cm
- Length
27.1 cm
- Width
74.7 cm
- Height
37.9 cm
- Weight
17 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3061613 Kern OLM 171 OLM171 Metallurgical microscope Trinocular 500 x Reflected light
User & Safety Instructions
User & Safety Instructions 3061613 Kern OLM 171 OLM171 Metallurgical microscope Trinocular 500 x Reflected light
Information
Information 3061613 Kern OLM 171 OLM171 Metallurgical microscope Trinocular 500 x Reflected light
Description
This text is machine translated.
Scope of delivery
- Mains adaptor included





