
Number
Highlights & Details
Transmitted light microscope OBN 148
- Fluorescence (infinity)
- Trinocular
- Halogen Köhler illumination
Technical specifications
- Optical System: Infinity Plan
- Eyepieces attached: no
- Product type
Transmission microscope
- Type
Trinocular
- Type
Upright
- Optical magnification (min.)
40 x
- Optical magnification (max.)
1000 x
- Lighting type
Transmitted light
Reflected light
- Bulb type
HV halogen
- Bulb rating
100 W
- Operating voltage
100 - 240 V
- Dim
(L x W x H) 46 x 30.6 x 20 cm
- Length
46 cm
- Width
30.6 cm
- Height
20 cm
- Weight
16 kg
Documents & Downloads
Datasheet
Datasheet 1320778 Kern OBN 148 OBN148 Transmission microscope Trinocular 1000 x Transmitted light, Reflected light
User & Safety Instructions
User & Safety Instructions 1320778 Kern OBN 148 OBN148 Transmission microscope Trinocular 1000 x Transmitted light, Reflected light
Information
Information 1320778 Kern OBN 148 OBN148 Transmission microscope Trinocular 1000 x Transmitted light, Reflected light
Description
This text is machine translated.
Features
- 100 W HBO fluorescence unit (B/G/UV/U) Includes centring of lens
- 6V/20W electrical unit with base for obn 132, 147, 148 OBN OBN
- 6V/20W halogen bulb (Philips)
- Blue filter
- Condenser Abbe; N.A. 1.25; Zentrierbar
- Cross-table for transmitted light microscope
- Diaphragm for series OBN-1
- Lens Infinity Plan 100x/1.25 Oil, sprung
- Lens Infinity Plan 10x/0.25
- Lens Infinity Plan 20x/0.4
- Lens Infinity Plan 40x/0.66 sprung
- Lens Infinity Plan 4x/0.1
- Objective turret 5-fold for series OBN-1
- Eyepiece WF 10x/20 mm dia.
- Dust protection hood (650 x 750 mm)
- Tube trinocular boiling caldron; Infinity
- 5-way Condensor focus knob with 10x/20x/40x / 100x including inf-PH-plan lenses (complete) (optional)
- C-Mount camera adapter 0.57 x; for Mikroskop-Cam (optional)
- C-Mount camera adapter 1.0x; for Mikroskop-Cam (optional)
- Dark field ring (4 x-40 x) for series OBF-1, OBL-1 (optional)
- Single slot with Inf PH-Plan Lens 100 x for Phase Contrast Unit of the series OBN-1 (optional)
- Single slot with Inf PH-plan lens 10 x for Phase Contrast Unit of the series OBN-1 (optional)
- Single slot with Inf PH-plan lens 20 x for Phase Contrast Unit of the series OBN-1 (optional)
- Single slot with Inf PH-plan lens 40 x for Phase Contrast Unit of the series OBN-1 (optional)
- Yellow filter (optional)
- Gray filter (optional)
- Green filter (optional)
- Filter holder for fluorescence application (optional)
- Halogen bulb (optional)
- Condenser (unsubscribe from Swing-Out); N.A. Zentrierbar 0.9/0,035"X40', 13; (optional)
- Lens Infinity Plan 2.5x/0.07 (optional)
- Lens Infinity Plan 60 x/0.8 sprung (optional)
- Eyepiece HWF 10x / Ø 18 mm mit High-Eye-Point (optional)
- Eyepiece HWF 10x / Ø 20 mm mit High-Eye-Point (optional)
- Eyepiece WF 10x/Ø 18 mm mit scale 0.1 mm (optional)
- Eyepiece WF 10x/Ø 20 mm mit scale 0.1 mm (optional)
- Eyepiece WF 16x/13 mm diameter (optional)
- Polariser analyzer and polarizer (optional)
- Tube Binocular Butterfly; Finity (optional)
- Tube Trinocular Butterfly; Finity (optional)
- Tube binocular boiling caldron; Infinity (optional)
- Tubus-Gro size 23.2 mm
Scope of delivery
- 100 W HBO fluorescence unit (B/G/UV/U) Includes centring of lens
- 6V/20W electrical unit with base for obn 132, 147, 148 OBN OBN
- 6V/20W halogen bulb (Philips)
- Blue filter
- Condenser Abbe, N.A. 1.25
- Zentrierbar
- Cross-table for transmitted light microscope
- Diaphragm for series OBN-1
- Lens Infinity Plan 100x/1.25 Oil, sprung
- Lens Infinity Plan 10x/0.25
- Lens Infinity Plan 20x/0.4
- Lens Infinity Plan 40x/0.66 sprung
- Lens Infinity Plan 4x/0.1
- Objective turret 5-fold for series OBN-1
- Eyepiece WF 10x/20 mm dia.
- Dust protection hood (650 x 750 mm)
- Tube Trinocular Boiling Pot
- Infinity.



