
Highlights & Details
Stereo zoom microscope OZG 493
- Stereo zoom for jewelry (Greenough)
- Binocular
- Device Stands
- Halogen-Auf-light and the transmitted light
- Fluorescence front light
Technical specifications
- Optical System: Greenough
- Oculars fixed: yes
- Product type
Stereo zoom microscope
- Type
Binocular
- Type
Upright
- Optical magnification (min.)
7 x
- Optical magnification (max.)
36 x
- Clearance (max.)
86 mm
- Lighting type
Transmitted light
Reflected light
- Bulb type
HV halogen
- Bulb rating
10 W
- Operating voltage
230 V / AC
- Dim
(L x W x H) 35 x 31 x 17 cm
- Length
35 cm
- Width
31 cm
- Height
17 cm
- Weight
5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1321009 Kern OZG 493 OZG 493 Stereo zoom microscope Binocular 36 x Transmitted light, Reflected light
User & Safety Instructions
User & Safety Instructions 1321009 Kern OZG 493 OZG 493 Stereo zoom microscope Binocular 36 x Transmitted light, Reflected light
Information
Information 1321009 Kern OZG 493 OZG 493 Stereo zoom microscope Binocular 36 x Transmitted light, Reflected light
Description
This text is machine translated.
Features
- 12V/10W halogen bulb
- Clip for jewelry microscopes copper sheet
- Clip for jewelry microscopes steel wire
- Eyepiece HWF 10x/Ø 21.5 mm mit High-Eye-Point
- Dust protection hood (600 x 600 mm)
- Base insert (B/W)
- Base insert (milk glass)
- Dark field stereo microscopes (optional)
- Dark field stereo microscopes (optional)
- Eyepiece SWF 10x/23 mm diameter (optional)
- Eyepiece WF 15x/15 mm diameter (optional)
- Eyepiece WF 20x/10 mm diameter (optional)
- Eyepiece WF 5x/Ø 16.2 mm (optional)
- Eyepiece adapter for camera (stereo microscopes) (optional)
- Tubus-Gro size 30.5 mm
Scope of delivery
- 12V/10W halogen bulb
- Clip for jewelry microscopes copper sheet
- Clip for jewelry microscopes steel wire
- Eyepiece HWF 10x/Ø 21.5 mm mit High-Eye-Point
- Dust protection hood (600 x 600 mm)
- Base insert (B/W)
- Base insert (milk glass).

