
Number
Highlights & Details
Stereo zoom microscope OZP 558
- Stereo Zoom (Greenough)
- Trinocular
- Device Stands
- LED on-light and the transmitted light
Technical specifications
- Optical System: Greenough
- Eyepieces attached: no
- Product type
Stereo microscope
- Type
Trinocular
- Type
Upright
- Optical magnification (min.)
6 x
- Optical magnification (max.)
55 x
- Clearance (min.)
108 mm
- Lighting type
Reflected light
Transmitted light
- Bulb type
LED (monochrome)
- Bulb rating
3 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 41.8 x 30.5 x 28.3 cm
- Length
41.8 cm
- Width
30.5 cm
- Height
28.3 cm
- Weight
6.1 kg
- Features
dimmable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1321027 Kern OZP 558 OZP558 Stereo microscope Trinocular 55 x Reflected light, Transmitted light
User & Safety Instructions
User & Safety Instructions 1321027 Kern OZP 558 OZP558 Stereo microscope Trinocular 55 x Reflected light, Transmitted light
Information
Information 1321027 Kern OZP 558 OZP558 Stereo microscope Trinocular 55 x Reflected light, Transmitted light
Description
This text is machine translated.
Features
- HSWF eyepiece 10x / Ø 23 mm mit High-Eye-Point
- Base insert milk glass; 94.5 mm for stereo microscopes
- Base insert black/white; 94.5 mm for stereo microscopes
- Dust protection hood (485 x 440 mm)
- Stereo microscope stand (column) with reflected and transmitted light
- Ancillary lens achromatic 1x
- C-Mount camera adapter 0,3x; for Mikroskop-Cam (optional)
- C-Mount camera adapter 0,5x; for Mikroskop-Cam (optional)
- C-Mount camera adapter 1.0x; for Mikroskop-Cam (optional)
- C-Mount camera adapter 1.0x; for Mikroskop-Cam (optional)
- Digital camera adapter 1.0x; for Canon SLR-cam (optional)
- Digital camera adapter 1.0x; for Nikon SLR-cam (optional)
- Digital camera adapter 1.0x; for Olympus SLR-cam (optional)
- Dark field stereo microscopes (optional)
- Holder for stereo microscope stand with coarse and fine focusing (optional)
- Holder for stereo microscope stand with adjustable rotation of the hand wheel (optional)
- HSWF eyepiece 10x / Ø 23 mm mit scale 0.1 mm, High-Eye-Point (optional)
- Eyepiece HWF 10x / Ø 22 mm mit scale 0.1 mm, High-Eye-Point (optional)
- Eyepiece SWF 15 x/Ø 17 mm (optional)
- Eyepiece SWF 15 x/Ø 17 mm mit scale 0.05 mm (optional)
- Eyepiece SWF 20x/14 mm diameter (optional)
- Eyepiece SWF 20x/Ø 14 mm mit scale 0.05 mm (optional)
- Eyepiece SWF 30 x / 9 mm diameter (optional)
- Base insert glass; 94.5 mm for stereo microscopes (optional)
- Ancillary lens achromatic 0.37 x (optional)
- Ancillary lens achromatic 0,5x (optional)
- Ancillary lens achromatic 0.7x (optional)
- Ancillary lens achromatic 1.5x (optional)
- Ancillary lens achromatic 2x (optional)
- Tubus-Gro Size: 30mm
Scope of delivery
- HSWF eyepiece 10x / Ø 23 mm mit High-Eye-Point
- Base insert frosted glass
- 94.5 mm for stereo microscopes
- Base insert black/white
- 94.5 mm for stereo microscopes
- Dust protection hood (485 x 440 mm)
- Stereo microscope stand (column) with reflected and transmitted light
- Ancillary lens achromatic 1x.








