
Highlights & Details
Kern OZS 574 OZS574 Stereo zoom microscope Trinocular 80 x Transmitted light, Reflected light
- Stereo Zoom (parallel)
- Trinocular
- Device Stands
- LED on-light and the transmitted light
Technical specifications
- Optical System: Parallel
- Eyepieces attached: no
- Product type
Stereo zoom microscope
- Type
Trinocular
- Type
Upright
- Optical magnification (min.)
8 x
- Optical magnification (max.)
80 x
- Clearance (max.)
91 mm
- Lighting type
Transmitted light
Reflected light
- Bulb type
LED (monochrome)
- Bulb rating
3 W
- Operating voltage
110 - 240 V
- Dim
(L x W x H) 50.5 x 30.5 x 28.3 cm
- Length
50.5 cm
- Width
30.5 cm
- Height
28.3 cm
- Weight
7.1 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1321031 Kern OZS 574 OZS574 Stereo zoom microscope Trinocular 80 x Transmitted light, Reflected light
User & Safety Instructions
User & Safety Instructions 1321031 Kern OZS 574 OZS574 Stereo zoom microscope Trinocular 80 x Transmitted light, Reflected light
Information
Information 1321031 Kern OZS 574 OZS574 Stereo zoom microscope Trinocular 80 x Transmitted light, Reflected light
Description
This text is machine translated.
Features
- Plan achromatic lens 1x
- Eyepiece HWF 10x / Ø 22 mm mit High-Eye-Point
- Base insert milk glass; 94.5 mm for stereo microscopes
- Base insert black/white; 94.5 mm for stereo microscopes
- Dust protection hood (600 x 600 mm)
- Stereo microscope stand (column) with reflected and transmitted light
- Tri-ocular beam splitter (100:0) for stereo microscopes
- C-Mount camera adapter 0,3x; for Mikroskop-Cam (optional)
- C-Mount camera adapter 0,5x; for Mikroskop-Cam (optional)
- C-Mount camera adapter 1.0x; for Mikroskop-Cam (optional)
- C-Mount camera adapter 1.0x; for Mikroskop-Cam (optional)
- Digital camera adapter 1.0x; for Canon SLR-cam (optional)
- Digital camera adapter 1.0x; for Nikon SLR-cam (optional)
- Digital camera adapter 1.0x; for Olympus SLR-cam (optional)
- Dark field stereo microscopes (optional)
- Holder for stereo microscope stand with coarse and fine focusing (optional)
- Holder for stereo microscope stand with adjustable rotation of the hand wheel (optional)
- Achromatic lens 0,5x (optional)
- Achromatic lens 0.7x (optional)
- Achromatic lens 1.5x (optional)
- HSWF eyepiece 10x / Ø 23 mm mit scale 0.1 mm, High-Eye-Point (optional)
- Eyepiece HWF 10x / Ø 22 mm mit scale 0.1 mm, High-Eye-Point (optional)
- Eyepiece SWF 15 x/Ø 17 mm mit scale 0.05 mm (optional)
- Eyepiece SWF 20x/Ø 14 mm mit scale 0.05 mm (optional)
- Base insert glass; 94.5 mm for stereo microscopes (optional)
- Tri-ocular beam splitter (50:50) for stereo microscopes (optional)
- Tubus-Gro Size: 30mm
Scope of delivery
- Plan achromatic lens 1x
- Eyepiece HWF 10x / Ø 22 mm mit High-Eye-Point
- Base insert frosted glass
- 94.5 mm for stereo microscopes
- Base insert black/white
- 94.5 mm for stereo microscopes
- Dust protection hood (600 x 600 mm)
- Stereo microscope stand (column) with reflected and transmitted light
- Tri-ocular beam splitter (100:0) for stereo microscopes.









