
Highlights & Details
Kern OSE 421 OSE421 Stereo microscope Binocular 40 x Reflected light, Transmitted light
- Stereo (enough)
- Binocular
- LED lighting
Technical specifications
- Product type
Stereo microscope
- Type
Binocular
- Type
Upright
- Optical magnification (min.)
20 x
- Optical magnification (max.)
40 x
- Clearance (min.)
57 mm
- Lighting type
Reflected light
Transmitted light
- Bulb type
LED (monochrome)
- Bulb rating
1 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 20 x 18 x 30 cm
- Length
20 cm
- Width
18 cm
- Height
30 cm
- Weight
2.2 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2255661 Kern OSE 421 OSE421 Stereo microscope Binocular 40 x Reflected light, Transmitted light
User & Safety Instructions
User & Safety Instructions 2255661 Kern OSE 421 OSE421 Stereo microscope Binocular 40 x Reflected light, Transmitted light
Information
Information 2255661 Kern OSE 421 OSE421 Stereo microscope Binocular 40 x Reflected light, Transmitted light
Description
The standard LED-on and transmitted light illumination can be switched in optionally for the optimum illumination of your sample. Even the mobile use of the OSE 422 is no problem with rechargeable batteries
Despite the low price, it has very good optical properties, which enable sharp pictures over a large field of vision
An interchangeable lens with predefined magnifications is available for fast and efficient working
The eyepieces are fixed in the tube to protect them from loss or damage
A special feature of this variable and at the same time robust microscope series is the stable and precisely adjustable mechanism of the microscope stand, which also impresses through its functionality and its ergonomic design
A large selection of eyepieces as well as various additional external lighting units are available as accessories
Field of application: Training, in vitro fertilization, detection of parasites, zoology, botany, tissue preparation, section, quality control
Applications/Samples: Specimens with focus on spatial impression, zoom with variable magnification (depth, thickness) e.g. Insects, seeds, circuit boards, components
This text is machine translated.
Features
- Contrast methods: Light field (standard)
- Eyepieces: WF 10x/Ø20mm
- Field of vision: Ø20-10mm
- Lenses: 2x/4x
- Optical system: Greenough
- working distance: 57mm
- Stands: Mechanical
- lighting: 1W LED (transmitted light + reflected light)
Scope of delivery
- Dust protection hood
- Eyecups
- Operating instructions
- Power cable;
- Spare fuse
- Stand insert black/white
- Frosted glass stand insert


